Siemens 8GB 8GB Distribution Board, Plastic
- RS Stock No.:
- 211-6111
- Mfr. Part No.:
- 8GB5048-3KM01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€548.52
(exc. VAT)
€674.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.52 |
*price indicative
- RS Stock No.:
- 211-6111
- Mfr. Part No.:
- 8GB5048-3KM01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | 8GB | |
| Mount Type | Surface | |
| Colour | White | |
| Series | 8GB | |
| Supply Voltage | 400V | |
| External Depth | 88mm | |
| IP Rating | IP30 | |
| External Height | 775mm | |
| External Width | 365mm | |
| Material | Plastic | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range 8GB | ||
Mount Type Surface | ||
Colour White | ||
Series 8GB | ||
Supply Voltage 400V | ||
External Depth 88mm | ||
IP Rating IP30 | ||
External Height 775mm | ||
External Width 365mm | ||
Material Plastic | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- DE
The siemens SIMBOX XL Multimedia distributor comes with flush-mounted hollow wall of 4-tier.
Designed for maximum utilization of space even in confined conditions
Ample wiring space
A comprehensive package of accessories is available for the small distribution boards
Comprehensive portfolio of protection switching measuring and monitoring devices
Related links
- Siemens 8GB 8GB Distribution Board
- Siemens 8GB 8GB Distribution Board 63A
- Siemens 8GB Door for use with Plug-In Terminal
- Siemens 8GB Series Terminal Strip, 25mm² Wire
- Siemens 8GB Enclosure for use with Screw Terminal
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens 8GB5060 Series Plastic Wall Box 900 mm x 365 mm x 98 mm
