ABB Enclosure Accessory Distribution Board, 400A, 18 Way
- RS Stock No.:
- 237-5942
- Mfr. Part No.:
- 184T1PB3MD
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4,353.76
(exc. VAT)
€5,355.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,353.76 |
*price indicative
- RS Stock No.:
- 237-5942
- Mfr. Part No.:
- 184T1PB3MD
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Outgoing Ways | 18 | |
| Product Type | Enclosure Accessory Distribution Board | |
| Current Rating | 400A | |
| External Depth | 240mm | |
| External Width | 690mm | |
| External Height | 1.85m | |
| Standards/Approvals | IEC 61439-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Outgoing Ways 18 | ||
Product Type Enclosure Accessory Distribution Board | ||
Current Rating 400A | ||
External Depth 240mm | ||
External Width 690mm | ||
External Height 1.85m | ||
Standards/Approvals IEC 61439-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB panel board with 3 pole and 18 ways comes in 1850 x 690 x 240 mm dimensions. It has 400A copper rating.
Suitable for T1-XT1 type outgoing MCCB(160A)
Weight: 127.6 kg
Related links
- ABB Enclosure Accessory Distribution Board, 400A
- ABB Enclosure Accessory Distribution Board 18 Way
- ABB Enclosure Accessory Distribution Board 12 Way
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- ABB Enclosure Accessory Plain Washer CE