ABB Enclosure Accessory Plain Washer, RoHS, CE
- RS Stock No.:
- 237-6628
- Mfr. Part No.:
- 2CPX062656R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€692.42
(exc. VAT)
€851.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €692.42 |
*price indicative
- RS Stock No.:
- 237-6628
- Mfr. Part No.:
- 2CPX062656R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory Plain Washer | |
| Inside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory Plain Washer | ||
Inside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB washer is an accessory for ZX type enclosure.
ZX216P1000 type
Related links
- ABB Plain Washer CE
- ABB Zinc Plated Steel Plain Washer CE
- nVent SCHROFF Steel Grey Enclosure Accessory Plain or Perforated Case 221 mm L for Use with Interscale M
- nVent SCHROFF Steel Anthracite Enclosure Accessory Plain or Perforated Case 310 mm L for Use with Interscale M
- ABB Enclosure Accessory Distribution Board, 400A
- ABB Enclosure Accessory 10 mm 40mm
- ABB Enclosure Accessory Distribution Board 12 Way
- ABB Enclosure Accessory Distribution Board 18 Way