WAGO Distribution Board, 25A, Polyamide 66, 5 Way
- RS Stock No.:
- 240-8060
- Mfr. Part No.:
- 899-631/313-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€84.05
(exc. VAT)
€103.38
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.05 |
*price indicative
- RS Stock No.:
- 240-8060
- Mfr. Part No.:
- 899-631/313-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Outgoing Ways | 5 | |
| Product Type | Distribution Board | |
| Current Rating | 25A | |
| Colour | Black | |
| Mount Type | Wall, Screw | |
| External Depth | 145mm | |
| Supply Voltage | 250V | |
| IP Rating | IP20 | |
| External Height | 30mm | |
| Material | Polyamide 66 | |
| External Width | 190mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Outgoing Ways 5 | ||
Product Type Distribution Board | ||
Current Rating 25A | ||
Colour Black | ||
Mount Type Wall, Screw | ||
External Depth 145mm | ||
Supply Voltage 250V | ||
IP Rating IP20 | ||
External Height 30mm | ||
Material Polyamide 66 | ||
External Width 190mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
- COO (Country of Origin):
- DE
The WAGO distribution box with protection type IP20 guarantees you the greatest possible flexibility in electrical installation. The distribution box offers protection against contact with live components in accordance with protection type IP20. Controlle
Protection against mis mating eliminates errors
Clear slot identification for easy commissioning
Reduction of on-site waste
With I coding for use in building automation (lighting control)
Convenient installation and commissioning
Related links
- WAGO 3 25A 7 Way
- WAGO Distribution Block 250V Black
- Hager BDC Series Distribution Board 3-Pole Type AC
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 230V dc Dark Grey
- WAGO Distribution Block 24V dc Dark Grey
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp 14A, 13-Way
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
