Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

€2,443.39

(exc. VAT)

€3,005.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,443.39

*price indicative

RS Stock No.:
272-0335
Mfr. Part No.:
8GK1082-4KK41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Mount Type

Wall

Series

ALPHA

External Depth

140mm

IP Rating

IP44

External Height

950mm

External Width

1050mm

Material

Steel

Standards/Approvals

VDE, EAC

Number of Rows

6

RoHS Status: Exempt

The Siemens ALPHA 160 DIN wall mounted board with mounting kit for modular devices.

Powder-coated

Protection class IP44

Related links