HENSEL Lockable Mi Mi 1224 Distribution Board, 75A, Polycarbonate, 1 Way
- RS Stock No.:
- 276-5363
- Mfr. Part No.:
- MI1224
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€301.78
(exc. VAT)
€371.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.78 |
*price indicative
- RS Stock No.:
- 276-5363
- Mfr. Part No.:
- MI1224
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | Mi | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Series | Mi 1224 | |
| External Depth | 170mm | |
| IP Rating | IP65 | |
| External Height | 300mm | |
| External Width | 300mm | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range Mi | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Series Mi 1224 | ||
External Depth 170mm | ||
IP Rating IP65 | ||
External Height 300mm | ||
External Width 300mm | ||
Material Polycarbonate | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
24 modules: 2 x 12 x 18 mm
2-row
FIXCONNECT® plug-in terminal technology for PE and N
Per PE/N 3 x 25 mm², 12 x 4 mm², Cu
N separable for different potentials
For installation of DIN rail equipment in accordance with DIN 43880
With blanking strips for unused DIN rail openings
Lid fasteners for hand operation
material: PC (polycarbonate)
Protection class: II
Colour: grey, RAL 7035
Related links
- HENSEL Lockable Mi Mi Distribution Board 1 Way
- HENSEL Lockable Mi Mi Distribution Board Polycarbonate, 1 Way
- HENSEL Lockable Mi Mi 1112 Distribution Board 1 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 1 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 1 Way
