HENSEL Lockable ENYSTAR Distribution Board, 75A, Polycarbonate

Subtotal (1 unit)*

€338.36

(exc. VAT)

€416.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.36

*price indicative

RS Stock No.:
117-691
Mfr. Part No.:
FP1319
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

690V

External Depth

186mm

IP Rating

IP66

External Height

546mm

External Width

276mm

Material

Polycarbonate

Number of Rows

3

Standards/Approvals

RoHS, DIN EN 6149, IEC 60754, IEC 6069511

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for both indoor and outdoor installations, providing protection against weather influences. With a high degree of protection, it is suitable for various applications, meeting the demands from standards and laws, including fire protection and mechanical load resistance.

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy