Schneider Electric Lockable Opale Opale mini 1 Phase Distribution Board, Plastic, 4 Way
- RS Stock No.:
- 301-8593
- Mfr. Part No.:
- 13394
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.37
(exc. VAT)
€17.68
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.37 |
*price indicative
- RS Stock No.:
- 301-8593
- Mfr. Part No.:
- 13394
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Range | Opale | |
| Lockable | Yes | |
| Series | Opale mini | |
| Mount Type | Surface | |
| Colour | Light Grey | |
| External Depth | 184mm | |
| IP Rating | IP65 | |
| External Height | 256mm | |
| External Width | 200mm | |
| Material | Plastic | |
| Standards/Approvals | EN 50102 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Range Opale | ||
Lockable Yes | ||
Series Opale mini | ||
Mount Type Surface | ||
Colour Light Grey | ||
External Depth 184mm | ||
IP Rating IP65 | ||
External Height 256mm | ||
External Width 200mm | ||
Material Plastic | ||
Standards/Approvals EN 50102 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- IT
Schneider Electric Distribution Board, 4 Outgoing Ways, 63A Maximum Current - 13394
This distribution board is a premier choice for effective electrical management, designed for both residential and commercial applications. As a 1-phase board, it supports up to 63A with four outgoing ways, ensuring ample capacity for various electrical installations. The robust design guarantees longevity and reliability, well-suited for low-voltage scenarios.
Features & Benefits
• Constructed from high-quality materials for durability and performance
• Fully sealed transparent cover allows visual inspection without opening
• Easy installation with multiple knockouts for cable glands
• Compact structure facilitates efficient use of space in installations
Applications
• Utilised for housing circuit breakers and electrical components
• Ideal for residential requiring efficient power distribution
• Suitable for commercial settings needing a secure electrical management solution
• Excellent for low-voltage distribution in varied environments
• Designed for convenience in both surface and flush mounting
How does the design of this distribution board enhance usability in different applications?
Its compact size and multiple knockouts allow for flexible cable management, making it easier to install in a variety of settings, whether residential or commercial.
What are the safety features that make it reliable for electrical installations?
The lockable mechanism prevents unauthorised access, while the sealed transparent cover maintains safety by ensuring all components remain protected from dust and moisture.
What type of maintenance is required to ensure optimal performance?
Regular visual inspections through the transparent cover can help identify potential issues, while ensuring that all connections are secure will maintain performance and safety.
Related links
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 8 Way
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Hager GAMMA GD418A 1 Phase Distribution Board Plastic, 4 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 22 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 24 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 14 Way
