RS Better World
Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board, 63A, Polymer, 3 Way
- RS Stock No.:
- 209-1285
- Mfr. Part No.:
- 10311
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-1285
- Mfr. Part No.:
- 10311
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 63A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Series | Kaedra | |
| External Depth | 98mm | |
| IP Rating | IP65 | |
| External Height | 150mm | |
| Material | Polymer | |
| External Width | 80mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 50102, IEC 60695-2-1, IEC 60529, IEC 670, IEC 60439-3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 63A | ||
Range Kaedra | ||
Lockable Yes | ||
Series Kaedra | ||
External Depth 98mm | ||
IP Rating IP65 | ||
External Height 150mm | ||
Material Polymer | ||
External Width 80mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 50102, IEC 60695-2-1, IEC 60529, IEC 670, IEC 60439-3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
The Schneider Electric IP65 wall-mounted switchboard has 3 module and 1 row. It used self-extinguishing polymer container material which used 63 A of current.
Operating ambient temperature -25 to 60 ° C
Protection degree IP65
Related links
- Schneider Electric Lockable Kaedra Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 2 Way
- Schneider Electric Lockable Opale mini 1 Phase Distribution Board Plastic, 8 Way
- Schneider Electric Lockable Kaedra Distribution Board, 3 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric Lockable Opale Opale mini 1 Phase Distribution Board 4 Way
- Hager Lockable GAMMA 1 Phase Distribution Board Plastic, 1 Way
