StarTech.com 3 3840 x 2160 pixels USB Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- RS Stock No.:
- 756-657
- Mfr. Part No.:
- 150UE-USB4DOCKTRIPLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€266.34
(exc. VAT)
€327.60
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.34 |
*price indicative
- RS Stock No.:
- 756-657
- Mfr. Part No.:
- 150UE-USB4DOCKTRIPLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | UL | |
| Bus Type | USB | |
| Video Connection Type | HDMI | |
| USB Specification | USB 3.2 | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Supported Number of Displays | 3 | |
| Number of USB Ports | 6 | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals UL | ||
Bus Type USB | ||
Video Connection Type HDMI | ||
USB Specification USB 3.2 | ||
Maximum Resolution 3840 x 2160 pixels | ||
Supported Number of Displays 3 | ||
Number of USB Ports 6 | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
- COO (Country of Origin):
- TH
StarTech Docking Station, 3 Supported Displays, 6 Sub Ports - 150UE-USB4DOCKTRIPLE
This docking station extends a single USB or Thunderbolt connection to a multi-display and peripheral hub for workstation use. It connects via USB bus technology and supports multiple external displays while providing numerous USB ports and HDMI video output for professional environments in automation, electronics and mechanical fields.
Features and Benefits:
• Supports three independent displays for expanded workspace
• Delivers 3840x2160 resolution for high-detail screens
• Uses Thunderbolt 4 connector for high-bandwidth video transfer
• Provides six USB ports to connect many peripherals
• Complies with UL standards to meet workplace safety requirements
• Operates over USB 3.2 for fast data throughput
• Delivers 3840x2160 resolution for high-detail screens
• Uses Thunderbolt 4 connector for high-bandwidth video transfer
• Provides six USB ports to connect many peripherals
• Complies with UL standards to meet workplace safety requirements
• Operates over USB 3.2 for fast data throughput
Applications
• Suitable for multi-monitor CAD and schematic review stations
• Ideal for control-room operator desks requiring several screens
• Used with test benches needing multiple USB-connected instruments
• Can be used for documentation and drawing work with 4K displays
• Ideal for control-room operator desks requiring several screens
• Used with test benches needing multiple USB-connected instruments
• Can be used for documentation and drawing work with 4K displays
Which video connector type does it use for external displays?
It provides HDMI connections to link displays, supporting UHD resolution capability.
Which bus and USB specifications enable fast data transfers?
It operates over the USB bus and implements the USB 3.2 specification for high-speed data exchange.
How many peripherals can be attached simultaneously via USB?
There are six USB ports available to accommodate multiple devices such as input devices and measurement tools.
Is the connector compatible with current high-performance host interfaces?
The dock uses a Thunderbolt 4 connector to Interface with compatible host systems for high-bandwidth requirements.
Related links
- Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB Docking Station USB Type C DisplayPort - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- Roline 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.0 USB 3.2 Portswith HDMI, VGA - 4 xUSB ports
- LENOVO 3840 x 2160 pixels USB C USB USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- RND 3840 x 2160 pixel USB 3.0 Docking Station USB 3.0 Portswith HDMI - 6 xUSB ports
