StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports

Subtotal (1 unit)*

€215.26

(exc. VAT)

€264.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.26

*price indicative

RS Stock No.:
756-740
Mfr. Part No.:
116E-USBC-DOCK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Docking Station

Standards/Approvals

UL

Maximum Resolution

4096 x 2160 pixels

Bus Type

USB 3.2 Gen 2 10Gbps

Supported Number of Displays

3

Number of USB Ports

5

Thunderbolt Connector Type

Thunderbolt 3

USB Specification

USB 3.2

Video Connection Type

HDMI

COO (Country of Origin):
VN

StarTech Docking Station, 10Gbps Bus, 3 Supported Displays - 116E-USBC-DOCK


This docking station connects a laptop to multiple peripherals and displays via a high-speed USB Interface and Thunderbolt-compatible port. It is designed to expand connectivity for workstations that require several USB devices and video outputs while supporting high-resolution displays in professional environments.

Features and Benefits:


• USB 3.2 Gen 2 10Gbps link for Rapid data transfers
• Thunderbolt 3 connector enabling high-bandwidth host connection
• Supports three independent displays for expanded desktop setups
• HDMI video output providing 4096x2160 resolution capability
• Five USB ports to connect multiple peripherals concurrently
• UL approval indicating it meets recognised safety standards

Applications


• Suitable for control-room setups requiring multiple screens
• Ideal for test benches in electronics laboratories
• Used with laptops in mechanical design and CAD workflows
• Can be used for automation monitoring stations with several inputs
• Used for office benches that need numerous USB peripherals

Which Interface provides the primary high-speed connection to the host?


The host link uses a Thunderbolt 3 connector that operates over a USB 3.2 Gen 2 10Gbps bus for high throughput.

How many external displays can I drive and at what Peak resolution?


It can drive up to three displays and supports a maximum output resolution of 4096x2160 pixels on compatible outputs.

What types of video connectors are provided for display connectivity?


Video connectivity is provided via HDMI outputs suitable for high-resolution monitors.

How many USB peripheral devices can be attached simultaneously?


There are five USB ports available to attach keyboards, mice, storage devices and other peripherals.

Does the product meet recognised safety standards for industrial use?


It holds UL approval, indicating compliance with specified safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy