StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- RS Stock No.:
- 250-1180
- Distrelec Article No.:
- 303-66-401
- Mfr. Part No.:
- 127B-USBC-MULTIPORT
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€97.64
(exc. VAT)
€120.10
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.64 |
*price indicative
- RS Stock No.:
- 250-1180
- Distrelec Article No.:
- 303-66-401
- Mfr. Part No.:
- 127B-USBC-MULTIPORT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | CE | |
| Bus Type | USB C | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| USB Specification | USB 3.2 | |
| Number of USB Ports | 5 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals CE | ||
Bus Type USB C | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Maximum Resolution 4096 x 2160 pixel | ||
USB Specification USB 3.2 | ||
Number of USB Ports 5 | ||
Non Compliant
- COO (Country of Origin):
- PH
StarTech Docking Station, Thunderbolt 3 Connector Type, USB 3.2 USB Specification - 127B-USBC-MULTIPORT
This docking station converts a single USB-C, USB4 or Thunderbolt 3/4 port into a Compact workstation hub for portable and desktop use. It provides a 4K60Hz HDMI video output and wired network connectivity while allowing pass-through charging from a USB-C power source. The unit is intended for use with laptops, tablets and compatible mobile devices in office, home or travel environments.
Features and Benefits:
• 4096 x 2160 60Hz video output for high-resolution displays
• Gigabit Ethernet port supporting PXE Boot and WoL
• USB Power Delivery 100W pass-through with 15W reservation
• Three USB 5Gbps Type-A ports for Rapid peripheral transfers
• 12in/30cm attached cable reduces connector strain
• Gigabit Ethernet port supporting PXE Boot and WoL
• USB Power Delivery 100W pass-through with 15W reservation
• Three USB 5Gbps Type-A ports for Rapid peripheral transfers
• 12in/30cm attached cable reduces connector strain
Applications
• Suitable for creating a single-display workstation from a laptop
• Ideal for business travel and hotel-desk setups
• Used with MacBook and Windows laptops requiring wired LAN
• Can be used for boardroom presentations with 4K HDMI displays
• Ideal for business travel and hotel-desk setups
• Used with MacBook and Windows laptops requiring wired LAN
• Can be used for boardroom presentations with 4K HDMI displays
Which host ports are compatible for full functionality?
A host USB-C port that supports USB Power Delivery and DP Alt Mode is required for full feature support.
How is power distributed when charging and driving peripherals?
The dock reserves 15W for its adapter to maintain video stability while up to 85W is available for laptop charging.
What video modes are provided for different DP Alt Mode hosts?
With DisplayPort 1.4 Alt Mode it supplies 4K60Hz
on DP 1.2 hosts it provides 4K30Hz.
What network features are available over the Ethernet connection?
The RJ45 supports 10/100/1000 Mbps full duplex, PXE boot and Wake-on-LAN.
What are the data transfer characteristics of the USB ports?
USB-A ports operate at USB 3.2 Gen 1 5Gbps with UASP support and the shared USB-C port offers USB 2.0 speeds when used for data only.
Related links
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 4K (4096 x 2160) 60Hz USB C USB Docking Stations USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.2 USB 3.0 Portswith HDMI - 3 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 2 xUSB ports
- StarTech.com 3 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith DisplayPort, HDMI - 5 xUSB ports
