StarTech.com 3840 x 2160 px USB 3.2 Gen 1 Adapter USB 3.2 Gen 1 Portswith HDMI 2.0 - 2 xUSB ports

Subtotal (1 unit)*

€50.22

(exc. VAT)

€61.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.22

*price indicative

RS Stock No.:
847-695
Mfr. Part No.:
168W-USBC-MULTIPORT
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

USB Specification

USB 3.2 Gen 1

Thunderbolt Connector Type

USB Type-C

Supported Number of Displays

1

Number of USB Ports

2

Bus Type

USB 3.2 Gen 1

Maximum Resolution

3840 x 2160 px

Video Connection Type

HDMI 2.0

COO (Country of Origin):
VN
The StarTech.com Multiport adapter seamlessly transforms a single USB-C port into enhanced HDMI, USB-C Power Delivery, and USB-A connectivity, delivering versatile functionality in a Compact design for a variety of devices.

Expands connectivity with HDMI, USB-C Power Delivery, and USB-A ports

Supports up to 140W Power Delivery 3.2 pass-through charging or 5Gbps data

Offers native 4K 60Hz HDMI output with no drivers required

Maintains compatibility for USB-A devices like keyboards and flash drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy