StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI, VGA - 3 xUSB ports
- RS Stock No.:
- 240-6213
- Distrelec Article No.:
- 302-52-430
- Mfr. Part No.:
- DKT30CHVSDPD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€134.55
(exc. VAT)
€165.50
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.55 |
*price indicative
- RS Stock No.:
- 240-6213
- Distrelec Article No.:
- 302-52-430
- Mfr. Part No.:
- DKT30CHVSDPD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | USB 3.1 Gen 1 (5Gbps), IEEE 802.3u, IEEE 802.3, IEEE 802.3ab | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Bus Type | USB C | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 3 | |
| Video Connection Type | HDMI, VGA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals USB 3.1 Gen 1 (5Gbps), IEEE 802.3u, IEEE 802.3, IEEE 802.3ab | ||
USB Specification USB 3.1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Bus Type USB C | ||
Supported Number of Displays 1 | ||
Number of USB Ports 3 | ||
Video Connection Type HDMI, VGA | ||
- COO (Country of Origin):
- VN
StarTech.com Laptop Docking Station, 100W Power Delivery, 5Gbps Maximum Data Transfer Rate - DKT30CHVSDPD
Use this docking station from StarTech.com to connect your computer to peripheral devices such as monitors and printer. The USB port plugs into your laptop, while the VGA video output port connects to a screen, giving you a portable workstation. You'll also find microSD ports for quick data transfer from memory cards.
Universal compatibilityThe docking station supports common operating systems including Windows and macOS, making it a versatile tool.
Fast transfer speedThanks to a high data transfer rate of up to 5Gbps, you can send large files in a short time.
Sturdy enclosureMetal housing protects the internal components from impact, making the unit suitable for use in harsh environments.
• Broad operating temperature range between 0°C and +45°C for use in challenging conditions
• Plug-and-play operation saves installation time
The Startech.com 15m CAT6 Ethernet cable has a wide variety of colours, lengths, and styles to complete network solutions. That way, can organize cable runs and identify network connections faster, easily find the cables that best suit network connection requirements, and pick the styles, either snagless - perfect for concealed cable runs - or molded - perfect for strengthening the connector to prevent damage. Ensure high-performance capability for demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
FAQs
Operating temperature 0°C to 80°C (32°F to 176°F)
Number of conductors 4 pair U/UTP
Cable jacket material low smoke zero Halogen
Cable type snagless
Wiring standard TIA/EIA-568-B.1-2001 T568B
Maximum cable length 15 m [49.2 ft]
Cable rating CAT6 - 650 MHz
How much power does this unit consume?This device consumes only 15W of power, making it an energy-efficient choice.
Related links
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI - 2 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.0 USB 3.2 Portswith HDMI, VGA - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Docking Station USB Type A HDMI, VGA - 3 xUSB
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
