StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 236-8296
- Distrelec Article No.:
- 302-52-427
- Mfr. Part No.:
- DKT30CHSDPD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.72 |
*price indicative
- RS Stock No.:
- 236-8296
- Distrelec Article No.:
- 302-52-427
- Mfr. Part No.:
- DKT30CHSDPD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | CE | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 3 | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Bus Type | USB C | |
| USB Specification | USB Type C, USB Type A | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals CE | ||
Supported Number of Displays 1 | ||
Number of USB Ports 3 | ||
Video Connection Type HDMI | ||
Maximum Resolution 3840 x 2160 pixel | ||
Bus Type USB C | ||
USB Specification USB Type C, USB Type A | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- COO (Country of Origin):
- VN
StarTech.com USB Docking Station, 2 x USB Type A Ports, HDMI Video Output - DKT30CHSDPD
Need to turn your laptop into a desktop computer? Get plugged in with this StarTech.com USB docking station. Simply insert the unit's USB-C cable into your device and use its two USB 3.2 Gen 2 Type-A ports to connect other peripherals. By linking monitors or keyboards, you can turn your remote setup into a fully functioning home office.
Features & Benefits
Superior video qualityHDMI video output supports 4K resolution.
Broad compatibilityCompatible with all USB-C laptop types, including MacBook Pro and Dell XPS.
Memory card supportTransfer more data thanks to the product's MicroSD and SD/MMC slots.
• Functions in temperatures up to +70°C, so is safe for industrial settings
• Wide operating humidity range between 5% and 90% RH for use in areas with high levels of non-condensing water vapour
FAQs
What's the transfer rate of this unit?This docking station has a maximum transmission rate of 5Gbps, for speedy data transfer.
Related links
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI, VGA - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith HDMI - 2 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 4 xUSB ports
