Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 870-359
- Mfr. Part No.:
- 3104202D
- Manufacturer:
- Exacompta
Image representative of range
Subtotal (1 unit)*
€95.50
(exc. VAT)
€117.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.50 |
*price indicative
- RS Stock No.:
- 870-359
- Mfr. Part No.:
- 3104202D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Document Stand | |
| Colour | Assorted | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 267mm | |
| Height | 347mm | |
| Number of Pockets | 4 | |
| Width | 267mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Document Stand | ||
Colour Assorted | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 267mm | ||
Height 347mm | ||
Number of Pockets 4 | ||
Width 267mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Big Box Bee Blue Assorted Colors Big Box Bee Blue Blue Bee is a range created according to the latest trends in office design. Very decorative, perfect in the office or as interiors for the Home Office, it is intended to boost performance and enthusiasm. Without compromising on ecology, Bee Blue offers Blue Angel certified post-consumer recycled plastic products Definitely the trendy and ecological range for environmentally aware consumers The BIG-BOX Bee Blue drawer set has 4 drawers for filing A4 and A4+ documents. It is suitable for office, home office or school use This box is designed in a single block, t is therefore more resistant, ultra-rigid and durable. It is also stackable thanks to the 4 notches which ensure the stability of the boxes
The Exacompta drawer set is designed with the latest office trends in mind, combining style with functionality. Perfect for both office and home office environments, it aims to boost productivity and motivation. Made from Blue Angel certified post-consumer recycled plastic, this eco-friendly drawer set is Ideal for environmentally conscious consumers. Its perfect for filing A4 and A4+ documents. Whether for office, home office, or school use, the Bee Blue drawer set offers a trendy, sustainable storage solution.
Ultra rigid and Durable
Stackable
Related links
- Exacompta Assorted Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Exacompta Assorted 30
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
- Exacompta Assorted 1
- Exacompta Assorted 20
