Exacompta Assorted 30
- RS Stock No.:
- 727-466
- Mfr. Part No.:
- 88120E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 4 units)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.24 | €7.56 |
*price indicative
- RS Stock No.:
- 727-466
- Mfr. Part No.:
- 88120E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 30 | |
| Height | 13mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 30 | ||
Height 13mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Bee blue display book designed to revolutionise your office organisation by providing a stylish and efficient solution for storing your documents. With 30 transparent pockets, it caters perfectly to A4-sized paperwork, ensuring that your important files remain visible and protected. Crafted with eco-friendly recycled materials, this display book not only promotes sustainability but also boasts a trendy design that enhances your workspace aesthetics. The robust exterior size of 24 x 32 cm makes it Ideal for both home and office environments, offering an effortless way to manage your paperwork and keep everything in order.
30 crystal-clear pockets for easy visibility and quick access to documents
Made from recycled materials, aligning with eco-friendly practices
A4 size capacity, perfect for standard paperwork and reports
Sturdy and stylish, enhancing any office or home workspace
Lightweight design at just 261 grams, making it portable and practical
Unit weight of 261 grams provides convenience without sacrificing quality
Easy to clean and maintain, ensuring longevity and functionality
Ideal for educational environments, seamlessly stored for presentations and submissions
