Exacompta Clear A4 Presentation Folder
- RS Stock No.:
- 449-552
- Mfr. Part No.:
- 5320E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-552
- Mfr. Part No.:
- 5320E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4 | ||
Material PP | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Forever Recycled Punched Pockets 60 micron A4, Pack 100 Exacompta Forever punched pockets for everyday use are made from recycled post-consumer plastic waste and are certified by the Blue Angel environmental label. The 0.6mm grainy polypropylene pockets feature a reinforced strip and are supplied in a printed box of 100 pockets. Plastic pockets for filing and archiving documents. Made from recycled post-consumer plastic waste. 60 micron grainy texture polypropylene cover, Reinforced punched strip for use in ring binders or lever arch files.
The Exacompta punched pockets are perfect for everyday use, made from recycled post-consumer plastic waste and certified by the Blue Angel environmental label. The 0.6mm grainy polypropylene material is durable and features a reinforced strip for added strength. Supplied in a printed box of 100 pockets, they are ideal for filing and archiving documents while supporting sustainable practices. An eco-friendly choice for keeping your paperwork organized and protected.
60 micron grainy texture polypropylene cover
Reinforced punched strip for use in ring binders or lever arch files
Translucent crystal colour
Reinforced punched strip for use in ring binders or lever arch files
Translucent crystal colour
Related links
- Exacompta Clear A4 Presentation Folder
- Exacompta Clear Folder 10 Per Pack 240mm
- Exacompta Assorted A4 Presentation Folder
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
