Exacompta Navy Blue A4 Presentation Folder
- RS Stock No.:
- 449-561
- Mfr. Part No.:
- 56212E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-561
- Mfr. Part No.:
- 56212E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Navy Blue | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4 | ||
Material PP | ||
Colour Navy Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multip. file 8P PP A4 BeeBlue marineblue Bee Blue PP Multipart File 8P A4 Bee Blue is an eco friendly range that will give your office a new lease of life. Products made from post consumer plastic waste. 100% blue angel certified. Trendy and comprehensive, suitable for all sorting and organisational needs in the office and home office. These Blue Bee multi part files are perfect for storing and keeping your documents organised. Excellent document retention thanks to the 3 interior flaps and the 2 blue elastic closures. Convenient for transporting and storing your documents. Ideal for home, work and educational environment
The Exacompta Multipart File from the Bee Blue range is an eco-friendly solution designed to revitalize your office. Made from post-consumer plastic waste and 100% Blue Angel certified, this product supports sustainability while offering style and functionality. Trendy and versatile, its perfect for all your sorting and organizational needs, whether at the office or home office. This file helps keep your documents neatly organized and easily accessible, all while being environmentally conscious.
3 interior flaps and the 2 blue elastic closures
A4 size
A4 size
Related links
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Clear A4 Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Navy Blue A4 Letter Tray
- Exacompta Navy Blue 30
