Exacompta Navy Blue 30
- RS Stock No.:
- 727-469
- Mfr. Part No.:
- 88182E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 12 units)*
€90.76
(exc. VAT)
€111.63
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.76 | €7.563 |
*price indicative
- RS Stock No.:
- 727-469
- Mfr. Part No.:
- 88182E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Navy Blue | |
| Number of Panels Included | 30 | |
| Height | 13mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Navy Blue | ||
Number of Panels Included 30 | ||
Height 13mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Bee blue display book is an eco-friendly solution designed to organise and showcase your important documents with elegance and ease. Crafted from glossy recycled polypropylene, it features 30 crystal-clear pockets with high transparency, making it perfect for both office and home environments. This versatile display book not only elevates the presentation of your paperwork but also contributes to environmental sustainability, as it is MADE from recycled materials. Ideal for educational use or professional settings, the bee blue display book ensures that your documents remain well-protected and accessible while highlighting your commitment to eco-conscious choices.
Eco-friendly design MADE from recycled polypropylene
30 crystal-clear pockets for easy document viewing
Sleek and stylish aesthetics suitable for any professional setting
Lightweight unit weight of 261 g for easy portability
Packaged in plastic-free materials, reducing environmental impact
100% recyclable, supporting sustainable waste management
Robust construction ensures longevity and durability for daily use
Easy to disassemble for recycling, adhering to eco-design principles
Vegan-friendly and MADE without harmful substances
Perfect for both home and educational environments
Related links
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Navy Blue A4 Letter Tray
- Exacompta Navy, Light Blue Document Stand Document Holder
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Sky Blue A4 Handifile Expanding Organiser
