Exacompta Green 1
- RS Stock No.:
- 727-377
- Mfr. Part No.:
- 211/5004Z
- Manufacturer:
- Exacompta
Subtotal (1 pack of 25 units)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.64 | €0.786 |
*price indicative
- RS Stock No.:
- 727-377
- Mfr. Part No.:
- 211/5004Z
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | 100% Recycled Cardboard | |
| Colour | Green | |
| Number of Panels Included | 1 | |
| Height | 239mm | |
| Width | 348mm | |
| Wall Mount | No | |
| Standards/Approvals | Blue Angel Certified | |
| Depth | 239mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material 100% Recycled Cardboard | ||
Colour Green | ||
Number of Panels Included 1 | ||
Height 239mm | ||
Width 348mm | ||
Wall Mount No | ||
Standards/Approvals Blue Angel Certified | ||
Depth 239mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Exacompta Recycled document wallets are designed to protect and organise your important documents with utmost efficiency. Crafted from 100% recycled card, these wallets are not only eco-friendly but also practical, featuring a vibrant green colour that aids in easy identification of files. Their impressive weight of 290 gsm ensures durability, while the A4 size is perfect for a variety of documents. These wallets come equipped with a wrap-around flap that secures contents effectively, making them Ideal for filing in suspension folders, filing boxes, or regular folders. The FOREVER wallets not only offer functionality but also reflect your commitment to sustainability without compromising style.
Bright green colour enhances visibility for easy file identification
A4 size accommodates standard documents seamlessly
Equipped with a secure wrap-around flap for added content protection
Ideal for organisation within suspension folders, filing boxes, or standard folders
Blue Angel certified, promoting sustainable practices without sacrificing quality
Pre-creased for effortless expansion, allowing for easy storage of multiple documents
Related links
- Exacompta Green A4, Foolscap Presentation Folder
- Exacompta Purple 1
- Exacompta Green A4 Presentation Folder
- Exacompta Green A4 Handifile Expanding Organiser
- Exacompta Document Wallet Pink A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Document Wallet Assorted A4 Manila
