Exacompta Document Wallet Pink A4, Cardboard
- RS Stock No.:
- 861-842
- Mfr. Part No.:
- 211/5002Z
- Manufacturer:
- Exacompta
Subtotal (1 pack of 25 units)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.05 | €0.802 |
*price indicative
- RS Stock No.:
- 861-842
- Mfr. Part No.:
- 211/5002Z
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Cardboard | |
| Colour | Pink | |
| Translucent | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Cardboard | ||
Colour Pink | ||
Translucent No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Exacompta document wallet designed for efficient storage and protection of your important papers, ensuring they remain organised and accessible thanks to its Durable construction.
Made from 100% recycled card, showcasing sustainability
Blue Angel certified, emphasising environmental responsibility
Bright colours aid in easy file identification and classification
Pre-creased for effortless expansion when storing multiple documents
Related links
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
- Exacompta Pink A4, Foolscap Presentation Folder
- Exacompta Document Wallet Assorted A4 Manila
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Coral A4, Mottled Pressboard
- Exacompta Document Wallet Assorted A4, Polypropylene
