Exacompta Assorted 30
- RS Stock No.:
- 727-442
- Mfr. Part No.:
- 88360E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 5 units)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.65 | €7.13 |
*price indicative
- RS Stock No.:
- 727-442
- Mfr. Part No.:
- 88360E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 30 | |
| Height | 10mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 30 | ||
Height 10mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel PP display book is expertly designed for those who seek an elegant solution to organising and showcasing documents, photos, and artwork. Featuring 30 clear pockets, it adeptly accommodates standard A4 sized sheets, ensuring your materials are displayed neatly and professionally. Crafted from Durable polypropylene, this display book not only offers water-resistant protection for your documents but also boasts a soft colour palette, making it suitable for both educational and professional settings. The innovative welding binding method keeps your pages securely in place while enhancing the overall aesthetic. This product is perfect for anyone looking to maintain order in their collection, all while appreciating its stylish design and functionality.
Durable polypropylene construction ensures long-lasting use
Water-resistant material protects documents from spills and moisture
30 clear pockets enable effortless organisation of multiple sheets
Designed for standard A4 size documents for universal compatibility
Welding binding secures pages, preventing them from slipping out
Soft, assorted colours make it appealing for both students and professionals
Lightweight design at 320g for easy transport
Plastic-free packaging aligns with eco-conscious values
100% recyclable, promoting sustainability and responsible disposal
Manufactured in France, demonstrating commitment to local production and quality
