Exacompta Clear Folder 10 Per Pack 230mm
- RS Stock No.:
- 727-457
- Mfr. Part No.:
- 58320E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 100 units)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.65 | €0.267 |
*price indicative
- RS Stock No.:
- 727-457
- Mfr. Part No.:
- 58320E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Clear Folder | |
| Quantity Per Package | 10Per Pack | |
| Width | 230mm | |
| Length | 320mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Clear Folder | ||
Quantity Per Package 10Per Pack | ||
Width 230mm | ||
Length 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Forever recycled PP cut flush folders offer an innovative, environmentally conscious alternative for all your filing needs. Made from recycled polypropylene, these folders not only boast a 120-micron thickness for enhanced durability but are also certified by the Blue Angel environmental label, ensuring a commitment to sustainability. Their clear, grainy texture provides excellent transparency, allowing for easy identification of contents. Supplied in a printed box of 100, these folders present both practicality and a touch of elegance to your office supplies, promoting an eco-friendly approach without compromising quality.
Crafted from recycled polypropylene, supporting environmental sustainability
120-micron thickness for superior durability and protection of documents
Certified by the Blue Angel label, recognised for eco-friendly products
Clear, grainy texture for good quality transparency to easily view contents
Supplied in a box of 100, perfect for bulk filing needs
Recycled content ensures responsible sourcing and waste reduction
Recyclable and easy to separate materials for efficient waste management
Lightweight design, enhancing usability and portability within any workspace
Designed to be easy to disassemble and reuse, promoting sustainability
Related links
- Exacompta Clear Folder 10 Per Pack 240mm
- Exacompta Clear A4 Presentation Folder
- Exacompta Clear A4 Handifile Expanding Organiser
- Exacompta Assorted Presentation Folder
- Esselte Document Wallet 100 Per Pack 230mm
- Exacompta Assorted A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Assorted A5 Presentation Folder
