Exacompta Assorted 30
- RS Stock No.:
- 727-461
- Mfr. Part No.:
- 78530E
- Manufacturer:
- Exacompta
Image representative of range
Subtotal (1 pack of 5 units)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.68 | €3.936 |
*price indicative
- RS Stock No.:
- 727-461
- Mfr. Part No.:
- 78530E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 30 | |
| Height | 7mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 30 | ||
Height 7mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Opak semi rigid recycled PP document cover designed for environmentally conscious users who Value both functionality and sustainability. This product not only protects documents with a durable, transparent finish but also comes in assorted colours, making it a stylish choice for any office or home. Crafted entirely from recycled polypropylene, it reflects Exacompta's commitment to reducing ecological impact while providing a reliable and practical solution for document presentation. Suitable for A4-sized papers, it accommodates up to 60 views, ensuring your documents remain organised and accessible. With its innovative design, this document cover is an Ideal choice for individuals seeking to safeguard important files while supporting eco-friendly practices.
Made from 100% recycled polypropylene, supporting sustainability
Durable semi-rigid cover protects documents from wear and tear
Accommodates A4 paper size, ensuring versatility for various documents
Capable of holding up to 60 views, providing ample space for multi-page documents
Assorted colours enhance Visual appeal and personalisation
Easy insertion of documents allows for quick access and organisation
Blue Angel certified, guaranteeing the use of post-consumer recycled materials
Suitable for professional and personal use, combining style with functionality
Lightweight design facilitates effortless transport of documents
