Exacompta Assorted 50
- RS Stock No.:
- 727-463
- Mfr. Part No.:
- 78550E
- Manufacturer:
- Exacompta
Image representative of range
Subtotal (1 pack of 5 units)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.54 | €5.908 |
*price indicative
- RS Stock No.:
- 727-463
- Mfr. Part No.:
- 78550E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 50 | |
| Height | 10mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 50 | ||
Height 10mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Opak semi rigid recycled PP document cover designed to provide a stylish and eco-friendly solution for your document storage needs. Perfect for presentations or everyday filing, this product offers a blend of durability and transparency, ensuring your documents are well-protected while remaining visible. Crafted from 100% post-consumer recycled materials, it aligns with sustainable practices and reflects a commitment to reducing environmental impact. With a capacity to hold up to 10 pages, this document cover is both practical and eco-conscious, making it an essential addition to any office or educational setting.
Made entirely from recycled polypropylene, promoting sustainability
Holds up to 10 pages securely with front and back views
Durable grain finish offers enhanced aesthetics and protection
Lightweight design ensures easy handling and portability
Vegan certified, aligning with environmentally conscious choices
Plastic-free packaging demonstrates commitment to eco-friendly practices
Easy to insert documents, providing user-friendly functionality
Crafted for easy disassembly, facilitating recycling efforts
Refillable and reusable, reducing the need for single-use products
Designed to withstand wear and tear, ensuring long-lasting use
