DeWALT Dolly, 200 kg Load, 30in W x 32 in L x 10 in H
- RS Stock No.:
- 134-657
- Mfr. Part No.:
- DWST08530-1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€175.66
(exc. VAT)
€216.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €175.66 |
*price indicative
- RS Stock No.:
- 134-657
- Mfr. Part No.:
- DWST08530-1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Dolly | |
| Load Capacity | 200kg | |
| Wheel Diameter | 6in | |
| Width | 30in | |
| Length | 32in | |
| Colour | Black | |
| Foldable | No | |
| Height | 10in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Dolly | ||
Load Capacity 200kg | ||
Wheel Diameter 6in | ||
Width 30in | ||
Length 32in | ||
Colour Black | ||
Foldable No | ||
Height 10in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The DeWALT dolly is a portable jobsite storage solution. It can take on loads up to 200 kg.
High load capacity
Tough terrain wheels
360° caster system
Related links
- RS PRO Plywood Dolly 450mm W x 600 mm L x 130 mm H
- FIMM Plastic Dolly 300mm W x 300 mm L x 95 mm H
- RS PRO Foldable Plywood Dolly 460mm W x 760 mm L x 160 mm H
- RS PRO Dolly 380mm W x 485 mm L x 85 mm H
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- Zarges Aluminium Dolly 600mm W x 800 mm L
- RS PRO Wood Dolly 460mm W x 760 mm L x 135 mm H
- RS PRO Plastic Dolly 405mm W x 610 mm L x 125 mm H
