FIMM Steel Platform Trolley, 1 t Load, 846mm W x 1.25 m L x 700 mm H
- RS Stock No.:
- 717-634
- Mfr. Part No.:
- 860005976
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€504.77
(exc. VAT)
€620.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.77 |
*price indicative
- RS Stock No.:
- 717-634
- Mfr. Part No.:
- 860005976
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 1t | |
| Product Type | Platform Trolley | |
| Platform Material | Steel | |
| Wheel Diameter | 150mm | |
| Width | 846mm | |
| Length | 1.25m | |
| Colour | Blue | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 1t | ||
Product Type Platform Trolley | ||
Platform Material Steel | ||
Wheel Diameter 150mm | ||
Width 846mm | ||
Length 1.25m | ||
Colour Blue | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Heavy-Duty Roller is a robust solution for intensive load handling in industrial environments. Designed specifically for recessed loads, it ensures stability and efficiency when working with pallets or pallet boxes. Its strong construction and thoughtful design make it Ideal for heavy-duty applications.
Optimized for handling recessed loads on pallets or pallet boxes
Fully welded steel frame for maximum strength and durability
Guide corners integrated into the frame for excellent load stability
High-quality epoxy paint finish for long-lasting resistance and durability
Optional Glissnot platform available for handling loose loads
Related links
- FIMM Platform Trolley 846mm W x 1.25 m L x 700 mm H
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- Ecospill Ltd Solid Sided Polyethylene Platform Trolley 1000 mm 1000mm, 700 mm
- FIMM Folding Trolley Steel Platform Trolley 1580 mm 584mm, 964 mm
- FIMM Folding Trolley Stainless Steel Platform Trolley 1930 mm 990mm, 580 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1930 mm 990mm, 580 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 964mm, 584 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 1007mm, 587 mm
