STEERMAN Steel Dolly, 6 t Load, 210mm W x 415 mm L x 100 mm H
- RS Stock No.:
- 254-2634
- Mfr. Part No.:
- N13600010
- Manufacturer:
- STEERMAN
Subtotal (1 unit)*
€226.88
(exc. VAT)
€279.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.88 |
*price indicative
- RS Stock No.:
- 254-2634
- Mfr. Part No.:
- N13600010
- Manufacturer:
- STEERMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEERMAN | |
| Load Capacity | 6t | |
| Product Type | Dolly | |
| Platform Material | Steel | |
| Wheel Diameter | 85mm | |
| Width | 210mm | |
| Length | 415mm | |
| Colour | Yellow | |
| Height | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Load Capacity 6t | ||
Product Type Dolly | ||
Platform Material Steel | ||
Wheel Diameter 85mm | ||
Width 210mm | ||
Length 415mm | ||
Colour Yellow | ||
Height 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Steerman load moving skates and systems with fixed wheels can be universally combined and are ideal for the transport of medium heavy loads of all kinds. The components can be used individually or adapted to a load moving system. The units are maintenance-free.
Solid forged steel construction
Anti slip rubber lining
Abrasion resistant nylon wheels
Related links
- STEERMAN Steel Dolly 228mm W x 400 mm L x 100 mm H
- STEERMAN Steel Dolly 1.2m W x 102 mm L x 102 mm H
- STEERMAN Steel Dolly 120mm W x 275 mm L x 120 mm H
- STEERMAN Steel Dolly 340mm W x 430 mm L x 340 mm H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
- STEERMAN Steel Dolly 1.5m W x 102 mm L x 1.5 m H
- STEERMAN Steel Dolly 1.5m W x 110 mm L x 1.5 m H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
