STEERMAN Steel Dolly, 20 t Load, 1.5m W x 102 mm L x 1.5 m H
- RS Stock No.:
- 254-2638
- Mfr. Part No.:
- N13600979
- Manufacturer:
- STEERMAN
Subtotal (1 set)*
€2,925.93
(exc. VAT)
€3,598.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2,925.93 |
*price indicative
- RS Stock No.:
- 254-2638
- Mfr. Part No.:
- N13600979
- Manufacturer:
- STEERMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEERMAN | |
| Product Type | Dolly | |
| Load Capacity | 20t | |
| Platform Material | Steel | |
| Wheel Diameter | 82mm | |
| Width | 1.5m | |
| Length | 102mm | |
| Colour | Black | |
| Height | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Product Type Dolly | ||
Load Capacity 20t | ||
Platform Material Steel | ||
Wheel Diameter 82mm | ||
Width 1.5m | ||
Length 102mm | ||
Colour Black | ||
Height 1.5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Steerman heavy load moving systems have been designed for the safe and cost saving transport of loads up to 60 tons. Individual configuration of steering and rear skates also allows higher capacities. Transport of extremely bulky or heavy loads with an unfavourable center of balance, may also be executed with a four point loading system. The robust towing bar in connection with the unique turntable on large diameter thrust bearings allows effortless steering of the load.
Twin rollers
High tensile material which ensures extremely quiet running
Suitable for all in-plant floors and will not damage normal floor covering
Construction of the load moving systems is extremely robust and resistant to distortion
Related links
- STEERMAN Steel Dolly 1.2m W x 102 mm L x 102 mm H
- STEERMAN Steel Dolly 1.5m W x 110 mm L x 1.5 m H
- STEERMAN Steel Dolly 120mm W x 275 mm L x 120 mm H
- STEERMAN Steel Dolly 340mm W x 430 mm L x 340 mm H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 100 mm H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
- STEERMAN Steel Dolly 210mm W x 415 mm L x 100 mm H
