- RS Stock No.:
- 751-225
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€18.47
(exc. VAT)
€22.72
(inc. VAT)
Units | Per unit |
1 - 4 | €18.47 |
5 - 9 | €17.55 |
10 - 29 | €16.62 |
30 + | €15.51 |
- RS Stock No.:
- 751-225
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chain Bolts
Black japanned finish, all steel construction, ideal for internal use on swing or sliding doors. Heavy steel spring keeps bolt in locked position until intentionally released. Shoot dia. 5/8 in. (16mm), overall length 8in. (200mm). Supplied complete with strike plate and fixing screws.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length | 200mm |