Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- RS Stock No.:
- 267-0613
- Mfr. Part No.:
- 3842525767
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 06 March 2026
- Plus 20 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.53 |
*price indicative
- RS Stock No.:
- 267-0613
- Mfr. Part No.:
- 3842525767
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Handle | |
| Sub Type | Strap Shaped Handle | |
| Compatible Groove Size | 8 to 10 mm² | |
| Material | Polyamide | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Handle | ||
Sub Type Strap Shaped Handle | ||
Compatible Groove Size 8 to 10 mm² | ||
Material Polyamide | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth strap shaped handle has robust construction equipped to withstand strong forces. The fastening in the profile slot or on a woven wire grille with the clamping element.
Suitable for use in ESD-protected environments
Related links
- Bosch Rexroth PA Door Handle 10 mm Slot 58 mm, 195 mm Strut Profile
- Bosch Rexroth PA Door Handle 10 mm Slot 50 mm, 133 mm Strut Profile
- JRC PA Door Handle 10 mm Slot 50 mm, 133 mm Strut Profile
- Bosch Rexroth PA Door Hinge, 8mm Slot
- Bosch Rexroth Door Hinge 10 mm Slot, 45 mm Strut Profile
- Bosch Rexroth Door Hinge 10 mm Slot, 30 mm Strut Profile
- Bosch Rexroth Galvanised Steel Panel 10 mm Slot 45 x 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock 8 mm 30 x 30 mm Strut Profile
