Bosch Rexroth Polyamide 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 267-3105
- Mfr. Part No.:
- 3842554460
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
€38.42
(exc. VAT)
€47.26
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.42 | €19.21 |
*price indicative
- RS Stock No.:
- 267-3105
- Mfr. Part No.:
- 3842554460
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Compatible Strut Profile 8 → 10 mm² | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Bosch Rexroth Door Hinge, 40mm Width, M6 Screw Connection - 3842554460
Need a simple way to add a door to open shelves? Use this hinge from Bosch Rexroth. It slots easily into both 8 and 10mm grooves, so it's a versatile choice. A rugged galvanised steel axle means the hardy component tackles frequent opening and closing without wearing down. It has an anti-torsion element to stop screws from coming loose under regular use. Thanks to the centering bolts, mounting this hinge is a walk in the park.
Features & Benefits
• Screw fixing for quick and easy installation
• PA body resists water and oils so it's a reliable option for industrial settings
• Zinc-plated steel fasteners resist rust to maintain a healthy screw connection
Applications
• Warehouse storage
• Offices
• Sorting centres
Can I fix this hinge to a solid surface?
Yes, you can either attach it to compatible struts from Bosch Rexroth or fix it to a solid surface. This gives you freedom in designing your shelving system.
Related links
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
