Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 → 10 mm² Strut

Subtotal (1 unit)*

€101.90

(exc. VAT)

€125.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.90

*price indicative

RS Stock No.:
278-8983
Mfr. Part No.:
3842522479
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Sub Type

Different Lock

Compatible Strut Profile

8 → 10 mm²

Compatible Groove Size

30 x 30 mm

Material

Die Cast Zinc

Product System

Ecosafe Protective Barrier System

Standards/Approvals

ISO 4762

COO (Country of Origin):
DE
The Bosch Rexroth Door lock is standard locking system variant with random key selection.

EcoSafe protective fence system

Swing type door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy