Schneider Electric Zamak Hinge
- RS Stock No.:
- 276-1728
- Mfr. Part No.:
- NSYAEDH180S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.62
(exc. VAT)
€22.90
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.62 |
*price indicative
- RS Stock No.:
- 276-1728
- Mfr. Part No.:
- NSYAEDH180S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Material | Zamak | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Material Zamak | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Door hinges for Spacial S3D enclosure with door opening of 180 degree. It is for multi purpose use.
Mercury free
Sustainable
Related links
- Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Zamak Locking Handle
- Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Legrand Zamak Hinge for Use with Atlantic Enclosure
- Schneider Electric PanelSeT Series Zamak, Steel Hinge for Use with Heavy Duty Applications 20 mm x 1.6 km x 220mm
- nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures 45 mm x 45 mm x 24mm
