Schneider Electric Zamak Locking Handle
- RS Stock No.:
- 211-3921
- Mfr. Part No.:
- NSYMCSX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
Limited stock
- Plus 9 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 211-3921
- Mfr. Part No.:
- NSYMCSX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Handle Length | 3mm | |
| Lock Type | Handle | |
| Material | Zamak | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Handle Length 3mm | ||
Lock Type Handle | ||
Material Zamak | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric range Special Replacement lock handle for stainless enclosure Size is 3mm double bar and zamak painted.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Chrome Plated Zamak Locking Handle, Round Lock
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Zamak Hinge
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- Schneider Electric Locking Handle, L-Handle
- Schneider Electric Silver Locking Handle
- Schneider Electric Locking Handle, Flush
