Bosch Rexroth Aluminium, 8 mm Strut Profile

Subtotal (1 unit)*

€86.17

(exc. VAT)

€105.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.17

*price indicative

RS Stock No.:
279-7653
Mfr. Part No.:
3842554152
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Compatible Strut Profile

8 mm

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth chamber lock for swing and sliding door is suitable for installation of a standard lock cylinder. It compatible with numerous profile combinations.

Opening to the right and left

Profile machining not required

Covered fastening screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy