Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 267-3075
- Mfr. Part No.:
- 3842548126
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
€62.77
(exc. VAT)
€77.21
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.77 | €31.385 |
*price indicative
- RS Stock No.:
- 267-3075
- Mfr. Part No.:
- 3842548126
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 8 mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 8 mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Door Hinge, Pack of 2, 8mm Groove - 3842548126
Want to fit a door to round tubing in your infrastructure? Turn to this door hinge from Bosch Rexroth. It fits like a glove with tubes that have an outer diameter of 28mm, making assembly a cinch. You can install it in a snap using the included fasteners and a screwdriver. The set comes with two cover caps to keep moisture and debris at bay.
Features & Benefits
• Wide opening angle of 180° for easy access
• ESD-safe to ensure minimal build-up of static discharge, reducing the risk of interference with nearby electronics
• Aluminium construction for resistance to impact and corrosion
Applications
• Heavy engineering
• Factory equipment
• Storage facilities
Can this door hinge support heavy loads?
Yes. The hinge can handle loads up to 300N, so it's an ideal option for use with heavy doors.
Related links
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
