RS PRO Door Interlock Microswitch Plunger, SPDT 10 A IP67, 80 °C, -25 °C
- RS Stock No.:
- 101-953
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.86
(exc. VAT)
€33.04
(inc. VAT)
In Stock
- Plus 358 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.86 |
*price indicative
- RS Stock No.:
- 101-953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Interlock Microswitch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Housing Material | Fibreglass Reinforced Plastic | |
| IP Rating | IP67 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 12N | |
| Width | 31mm | |
| Length | 31mm | |
| Standards/Approvals | IEC 60947-5-1/EN60947-5-1/UL508 | |
| Depth | 74.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Interlock Microswitch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Housing Material Fibreglass Reinforced Plastic | ||
IP Rating IP67 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 12N | ||
Width 31mm | ||
Length 31mm | ||
Standards/Approvals IEC 60947-5-1/EN60947-5-1/UL508 | ||
Depth 74.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
RS PRO Door Interlock Switch, Plunger Actuator, IP67
This RS PRO Door Interlock Switch is designed to provide safety by cutting power to electronic devices immediately upon opening an enclosure. It acts as a protective measure against dangerous equipment, ensuring user safety in industrial environments.
Features and Benefits
Glass fibre reinforced plastic body: Offers durability and resistance to harsh environments
Easily interchangeable contact block: Facilitates quick maintenance and replacement
Galvanically separated contacts: Ensures reliable electrical isolation
Screw terminals with self-lifting clamps: Allows for easy and secure wiring
Positive opening of NC contacts: Provides assured disconnection for safety
4x90° actuator positions: Offers flexible installation options
Cable entry: M20X1.5: Standardised entry for convenient cable management
Conforms to EN 50047 Standard: Meets international safety and performance standards
Applications
Industrial machinery
Automation systems
Safety enclosures
Manufacturing plants
Additional Information
Conforms to CE, CSA, IEC 60947-5-1, UKCA, UL, and UL508 standards
IP67 rating ensures protection against dust and water ingress
Mechanical life of 10 million operations ensures long-term reliability
Operating temperature range from -25 °C to 80 °C for versatile use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- Aratas Push Button Mounting Cheek Plunger 85 °C, -25 °C
- Siemens Door Interlock Microswitch, SPDT
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
