RS PRO Door Interlock Microswitch Plunger, DPDT 12 A IP40, 85 °C, -37 °C

Subtotal (1 unit)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 682 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.51

*price indicative

RS Stock No.:
101-957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Plunger

Product Type

Door Interlock Microswitch

Contact Configuration

DPDT

Contact Current

12A

Terminal Type

Quick Connect

IP Rating

IP40

Mechanical Life

1000000Operations

Operating Force

6.67N

Standards/Approvals

CE, IEC 60947-5-1, UL94-V0, UL61058

Width

40.3mm

Length

17.5mm

Depth

56.7mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Door Interlock Switch, Plunger Actuator, DPDT, 12 A


The RS PRO Door Interlock Switch is designed for reliable and efficient operation in various industrial and domestic applications. This switch features a direct pressure instantaneous mechanism, allowing for quick response and reset when the plunger is pressed and released. Ideal for use in home appliances, door lights, and interlocking devices, this switch ensures safety and functionality.

Features and Benefits


Direct Pressure Instantaneous Switch: Provides immediate response and reset for efficient operation

Standard Quick Connect Terminals: Reduces installation time with 4.78mm x 0.51mm terminals

Snap-on Panel Mounting Housing: Suitable for panel thicknesses of 1.14 to 2.54mm, facilitating easy installation

Meets UL 61058 Requirements: Ensures extended electrical endurance for industrial applications

Silver Contacts: Offers reliable conductivity and durability

Compact and Lightweight Design: Allows for easy integration into various systems

Applications


Home appliances

Door lights

Door interlocking devices

Indicator circuits

Additional Information


Key Standards: CE, IEC 60947-5-1, UL61058, UL 94 V0

Mechanical Life: 1,000,000 operations

IP Rating: IP40 for protection against solid objects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy