C & K Door Micro Switch, DPDT Plunger 10 A, -40 °C, 85 °C
- RS Stock No.:
- 171-1700
- Mfr. Part No.:
- DS2D6CQ3
- Manufacturer:
- C & K
Subtotal (1 unit)*
€18.45
(exc. VAT)
€22.69
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.45 |
*price indicative
- RS Stock No.:
- 171-1700
- Mfr. Part No.:
- DS2D6CQ3
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Door Micro Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | DPDT | |
| Contact Current | 10A | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| Mechanical Life | 100000Cycles | |
| Actuator Style | Plunger | |
| Standards/Approvals | EN, RoHS, UL 61058-1 | |
| Series | DS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Door Micro Switch | ||
Switch Operation Momentary | ||
Contact Configuration DPDT | ||
Contact Current 10A | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
Mechanical Life 100000Cycles | ||
Actuator Style Plunger | ||
Standards/Approvals EN, RoHS, UL 61058-1 | ||
Series DS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
