- RS Stock No.:
- 186-1553
- Mfr. Part No.:
- 40013 IB
- Manufacturer:
- Savigny
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price 1 Pack of 2
€43.47
(exc. VAT)
€53.47
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €43.47 | €21.735 |
5 - 9 | €41.34 | €20.67 |
10 - 29 | €39.12 | €19.56 |
30 + | €36.51 | €18.255 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-1553
- Mfr. Part No.:
- 40013 IB
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Locking Pin Toggle Latch
Two robust latches with fully enclosed spring mechanism which gives wide positioning tolerance.
Assembly rivets and compression springs made from stainless steel 18//8
Suitable for screw fixing, using M3.5 screws or welding
Supplied with dimensions template for marking out
Operating tension 30kgf
Latch to catch distance 48mm
Suitable for screw fixing, using M3.5 screws or welding
Supplied with dimensions template for marking out
Operating tension 30kgf
Latch to catch distance 48mm
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Operating Tension | 294N |
Latch Type | Toggle Latch |
Dimensions | 57.5 x 28 x 11mm |
Depth | 11 mm |
Length | 58mm |
Width | 28mm |