- RS Stock No.:
- 687-174
- Mfr. Part No.:
- 40062 IB
- Manufacturer:
- Savigny
50 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€46.94
(exc. VAT)
€57.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €46.94 | €23.47 |
5 - 9 | €44.54 | €22.27 |
10 - 29 | €42.25 | €21.125 |
30 + | €39.38 | €19.69 |
*price indicative |
- RS Stock No.:
- 687-174
- Mfr. Part No.:
- 40062 IB
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Zinc Passivate/Stainless Steel Toggle
Suitable for screw fixing (M4 screws).
Two adjustable latches (range 6.0mm) with manual safety lock
In the open position the latch lies flat to minimise accidental damage
Maximum operating tension of 300kgf
The manual safety button has to be pulled back at the same time as the lever is lifted for the latch to be released
Stainless steel 18//8 assembly rivets
In the open position the latch lies flat to minimise accidental damage
Maximum operating tension of 300kgf
The manual safety button has to be pulled back at the same time as the lever is lifted for the latch to be released
Stainless steel 18//8 assembly rivets
Supplied with
dimensions template for marking out.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Adjustable | Yes |
Latch Type | Toggle Latch |
Operating Tension | 2.94kN |
Dimensions | 74 x 28 x 19.5mm |
Depth | 19.5 mm |
Length | 74mm |
Width | 28mm |