Elesa Polyamide Lockable Compression Latch, 128 x 116 x 75mm
- RS Stock No.:
- 268-7699
- Mfr. Part No.:
- 421503
- Manufacturer:
- Elesa
Bulk discount available
Price Each**
€88.50
(exc. VAT)
€108.86
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €88.50 |
5 - 9 | €84.08 |
10 - 29 | €79.64 |
30 + | €74.35 |
**price indicative
Related links
- Elesa Polyamide Lockable Compression Latch, 128 x 116 x 75mm
- RS PRO Stainless Steel Lockable Toggle Latch, 116 x 36 x 17mm
- RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm
- Steinbach & Vollman Toggle Latch, 116 x 46 x 27mm
- Elesa Steel Lockable 32 x 36 x 16mm
- METCASE Datamet Grey Aluminium Instrument Case, 116 x 400 x 300mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 116 x 77 x 38mm
- Hammond 1550Z Series Aluminium General Purpose Enclosure 116 x 66 x 26mm