- RS Stock No.:
- 727-6059
- Manufacturer:
- RS PRO
69 In stock for delivery within 2 working days
Added
Price 1 Reel of 20 Metre(s)
€156.40
(exc. VAT)
€192.37
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €156.40 | €7.82 |
*price indicative |
- RS Stock No.:
- 727-6059
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Flexible EPDM Edge Protector Strip with Sealing Section
From RS Pro a high-quality flexible edge protector strip or edging strip made from EPDM rubber with a hollow sponge rubber sealing section bonded to it. This rubber edge protector strip performs two functions; the edge protector covers and protects the sharp edges of sheet material such as metal panels and the sponge rubber section provides additional sealing. The edge protector strip has a robust design which consists of a U shaped metal insert strip covered in an extruded black EPDM coating. A looped wire carrier is incorporated inside the strip. The edge protection strip is simply pressed into place by hand and the lips in the EPDM coating and teeth in the metal insert hold the inserted edge in place using a clamping effect. There is no need for any additional preparatory work, tooling or adhesives.
EPDM stands for Ethylene Propylene Diene Monomer and is a synthetic rubber suitable for use in the automotive and constructive industries for various seals due to its excellent resistance to general weathering.
RS PRO have a great range of sealing solutions such as brush strips, edge protectors, edging strips and sealing strips to meet all your requirements. Our RS PRO rubber edging strips come in a range of widths and channel types and lengths of 20 m.
EPDM stands for Ethylene Propylene Diene Monomer and is a synthetic rubber suitable for use in the automotive and constructive industries for various seals due to its excellent resistance to general weathering.
RS PRO have a great range of sealing solutions such as brush strips, edge protectors, edging strips and sealing strips to meet all your requirements. Our RS PRO rubber edging strips come in a range of widths and channel types and lengths of 20 m.
Features and Benefits:
• EPDM rubber for resistance to water, ozone, UV and oxidation along with good temperature and weathering properties.
• Sponge rubber sealing section for additional sealing and shock absorption
• Looped wire carrier
• Easy to fit, simply press into place by hand
• No extra tools adhesives required
• Grooved profile to hold edge into place
• Embedded metal insert for extra retention
• Sponge rubber sealing section for additional sealing and shock absorption
• Looped wire carrier
• Easy to fit, simply press into place by hand
• No extra tools adhesives required
• Grooved profile to hold edge into place
• Embedded metal insert for extra retention
Applications
Edge protection strips are used in a wide range of applications and industries to cover sharp or raw edges on panels and doors. Protection is provided both to the door or panel edge and against injury or damage that the sharp edges may cause. Using these edge protectors also provides a neat finish or decorative effect to an end product. When used with sheet metal material these edge protectors help to reduce noise, wear and tear resulting from vibration. Edge protection strips can be used on plastics and metalwork in a wide range of industries and are commonly used in the automotive industry as automotive trimmings. Applications include:
• Spare tyre and radio compartment cut-outs in cars
• Control panels and windows in large machines
• Underbody vehicle protection to prevent wires from rubbing
• Seat frames in vehicles
• Openings in refuse containers
Edging Strips and door seals are suitable for use in a wide range of applications
Household doors and window frames
Electrical installation
Shop fitting
Joiners
Fabrication
Factory floors and machinery
Automotive production lines
Rail industry
Shipbuilding
Buildings
Machine construction
General industry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 16.2mm |
Height | 17.9mm |
Product Type | Edge Protection |
Material | EPDM |
Clamping Range | 3 → 5mm |
Colour | Black |