RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS Stock No.:
- 175-2579
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€136.88
(exc. VAT)
€168.36
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €136.88 | €6.844 |
*price indicative
- RS Stock No.:
- 175-2579
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20m | |
| Width | 9.8mm | |
| Height | 13.5mm | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Product Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20m | ||
Width 9.8mm | ||
Height 13.5mm | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Product Type Edge Protection | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Black Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Temperature range -40 to +120°C.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
