RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS Stock No.:
- 175-2582
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€202.60
(exc. VAT)
€249.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €202.60 | €10.13 |
*price indicative
- RS Stock No.:
- 175-2582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20.5mm | |
| Width | 6mm | |
| Height | 7mm | |
| Product Type | Edging Strip | |
| Material | Ethylene Propylene Diene Monomer | |
| Sub Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20.5mm | ||
Width 6mm | ||
Height 7mm | ||
Product Type Edging Strip | ||
Material Ethylene Propylene Diene Monomer | ||
Sub Type Edge Protection | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Claytonrite Glazing Gasket in EPDM with Lock Strip to provide dust and moisture resistant seal for up to 2.7mm Panel and 6mm Glass
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 9MPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
