RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS Stock No.:
- 619-1691
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 20 metres)*
€203.93
(exc. VAT)
€250.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €203.93 | €10.197 |
*price indicative
- RS Stock No.:
- 619-1691
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 16.2mm | |
| Width | 6.5mm | |
| Height | 6.5mm | |
| Sub Type | Edge Protection | |
| Product Type | Edging Strip | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 16.2mm | ||
Width 6.5mm | ||
Height 6.5mm | ||
Sub Type Edge Protection | ||
Product Type Edging Strip | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
60° Shore EPDM
Provides edge protection, and inspection window sealing
Resistant to most lacquers and plastics, chemicals, UV radiation, moisture and ozone
Available in two sizes
Supplied in 20m lengths
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 10 m
