- RS Stock No.:
- 175-2584
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Reel of 20 Metre(s)
€182.07
(exc. VAT)
€223.95
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €182.07 | €9.104 |
*price indicative |
- RS Stock No.:
- 175-2584
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Self-Adhesive Black Sponge Rubber Sealing Strip with Very High Bond Adhesive
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 12mm |
Height | 12 mm |
Product Type | Edge Protection |
Material | EPDM |
Colour | Black |