- RS Stock No.:
- 727-6077
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Reel of 20 Metre(s)
€100.28
(exc. VAT)
€123.34
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €100.28 | €5.014 |
*price indicative |
- RS Stock No.:
- 727-6077
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Epdm Gista Flipper Seals
Black rubber flipper sealing strip with steel wire insert
Applications include providing edge and sealing protection for sheet materials e.g door panels and enclosures
May also be used to reduce noise and wear resulting from vibration
Applications include providing edge and sealing protection for sheet materials e.g door panels and enclosures
May also be used to reduce noise and wear resulting from vibration
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 8.9mm |
Height | 21 mm |
Product Type | Edge Protection |
Material | EPDM |
Colour | Black |